
Littelfuse RLD30P185UF technical specifications.
| Wire Form | Inside Crimp Standoff |
| Number of Terminals | 2 |
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5.1(Typ) |
| Lead Diameter (mm) | 0.51 |
| Product Length (mm) | 10.2(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 15.7(Max) |
| Seated Plane Height (mm) | 15.7(Max) |
| Termination Style | Radial |
| Size (mm) | 10.2 X 3 X 15.7 |
| Hold Current | 1.85A |
| Trip Current | 3.7A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 1(Max)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 75915 |
| EU RoHS | Yes |
| HTS Code | 8536100040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Littelfuse RLD30P185UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.