The RLD30P300UA is a 2-terminal PTC resettable fuse from Littelfuse with a maximum voltage rating of 30VDC and a maximum current rating of 40A. It has a typical power dissipation of 2W and operates within a temperature range of -40°C to 85°C. The fuse is available in a wire form with an inside crimp standoff configuration.
Littelfuse RLD30P300UA technical specifications.
| Hold Current | 3A |
| Trip Current | 6A |
| Max Voltage Rating | 30VDC |
| Max Current Rating | 40A |
| Typical Power Dissipation | 2(Max)W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.