PTC Resettable Fuse 3A(hold) 6A(trip) 30VDC 40A 2W 10.8s 0.02Ohm Radial 11.4 X 3 X 17.3mm Ammo
Littelfuse RLD30P300UFF technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 3A |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 80mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, RLD30 |
| Termination | Radial |
| Time to Trip | 10.8s |
| Trip Current | 6A |
| RoHS | Compliant |
No datasheet is available for this part.