
PTC Resettable Fuse 6A(hold) 12A(trip) 30VDC 40A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.9mm Ammo
Littelfuse RLD30P600UF technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 24.9mm |
| Hold Current | 6A |
| Lead Free | Contains Lead |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 40mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, RLD30 |
| Termination | Radial |
| Time to Trip | 16s |
| Trip Current | 12A |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse RLD30P600UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.