
PTC Resettable Fuse 60V 40A Radial Ammo
Littelfuse RLD60P110XF technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 18mm |
| Hold Current | 1.1A |
| Lead Free | Contains Lead |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 380mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, RLD60 |
| Termination | Radial |
| Time to Trip | 8.2s |
| Trip Current | 2.2A |
| Width | 13mm |
| RoHS | Compliant |
No datasheet is available for this part.