PTC Resettable Fuse 60V 40A Radial Ammo
Sign in to ask questions about the Littelfuse RLD60P250XF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse RLD60P250XF technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 26.4mm |
| Hold Current | 2.5A |
| Lead Free | Contains Lead |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 130mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, RLD60 |
| Termination | Radial |
| Time to Trip | 15.6s |
| Trip Current | 5A |
| Width | 21.3mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse RLD60P250XF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.