
Radial leaded, through-hole mount resettable fuse with 2 terminals. Features a low resistance of 0.13 ohms and a package measuring 8.9mm in length, 3mm in width, and 13.5mm in height. This component is RoHS compliant, offering reliable overcurrent protection.
Littelfuse RUEF135 technical specifications.
| Number of Terminals | 2 |
| Package Length | 8.9 |
| Package Width | 3 |
| Package Height | 13.5 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.