PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 30V 100A 0.8W 0.04Ohm Radial Bulk
Checking distributor stock and pricing after the page loads.
Littelfuse RUEF135-1 technical specifications.
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |