PTC Resettable Fuse, 0.13ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Littelfuse RUEF135-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Resistance | 0.13 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF135-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.