PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Littelfuse RUEF135-AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF135-AP to view detailed technical specifications.
No datasheet is available for this part.