
Radial leaded, through-hole mount resettable fuse offering 0.07 ohms resistance. Designed for operation between -40°C and 85°C, this two-terminal component provides reliable overcurrent protection. RoHS compliant for environmental responsibility.
Littelfuse RUEF250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Resistance | 0.07 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.