PTC Resettable Fuse, 0.05ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the Littelfuse RUEF400-AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse RUEF400-AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Resistance | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF400-AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.