
Radial leaded, through-hole mount resettable fuse with 0.05 ohm resistance. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This two-terminal device is RoHS compliant.
Sign in to ask questions about the Littelfuse RUEF500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse RUEF500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Resistance | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.