PTC Resettable Fuse 6A(hold) 12A(trip) 30V 100A 3.5W 16s 0.005Ohm Radial 16.5 X 3 X 24.1mm Loose
Littelfuse RUEF600-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Terminal Placement | RADIAL |
| Manufacturer Series | RUEF |
| Resistance | 0.04 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.