PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.49W 0.88Ohm Radial Bulk
Littelfuse RXE030-1 technical specifications.
| Hold Current | 0.3A |
| Trip Current | 0.6A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 1.33Ohm |
| Typical Power Dissipation | 0.49W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.