PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 72V 40A 0.56W 3.8s 0.55Ohm Radial 7.6 X 3mm
Littelfuse RXE040 technical specifications.
| Hold Current | 0.4A |
| Trip Current | 0.8A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.86Ohm |
| Typical Power Dissipation | 0.56W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.