PTC Resettable Fuse 1.35A(hold) 2.7A(trip) 72V 40A 1.7W 0.12Ohm Ammo
Checking distributor stock and pricing after the page loads.
| Hold Current | 1.35A |
| Trip Current | 2.7A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.19Ohm |
| Typical Power Dissipation | 1.7W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |