
Radial-leaded resettable fuse for through-hole mounting. Features two terminals with radial placement, operating within a temperature range of -40°C to 85°C. This general-purpose varistor offers overcurrent protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse RXEF075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RXEF075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.