
Radial PTC resettable fuse designed for overcurrent protection. Features a hold current of 1.1A and a trip current of 2.2A, with a maximum voltage rating of 72VDC. Offers a maximum interrupt current of 40A and a power dissipation of 1.5W. Operating temperature range spans from -40°C to 85°C, with a typical trip time of 8.2 seconds at 2.2A. This surface-mount component has a low resistance of 0.15 Ohms and measures 12.8mm in length and 3mm in width.
Sign in to ask questions about the Littelfuse RXEF110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse RXEF110 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 12.8 |
| Package Width | 3 |
| Package Height | 12.8 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RXEF110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.