
PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72VDC 40A 3.2W 24s 0.03Ohm Radial 27.2 X 3mm Bag
Sign in to ask questions about the Littelfuse RXEF375 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse RXEF375 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 27.2 |
| Package Width | 3 |
| Package Height | 27.2 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RXEF375 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.