Silicon Controlled Rectifier, 20A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB,
Littelfuse S1020L technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.