
SCRs 6A 200V Sensing
Sign in to ask questions about the Littelfuse S2006LS259 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S2006LS259 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 3.8A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S2006LS259 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
