Scr 200V 12A TO252THYRISTORS
Checking distributor stock and pricing after the page loads.
Littelfuse S2012DTP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 12A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.