Checking distributor stock and pricing after the page loads.
Littelfuse S2012VTP technical specifications.
| Package/Case | TO-251-3 |
| Hold Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 12A |
| RoHS | Compliant |
No datasheet is available for this part.