
This silicon controlled rectifier is rated for 400V DC and 2.5A current with an RMS current rating of 4A. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is packaged in a TO-252-3 package and is surface mountable. It is RoHS compliant and contains lead, making it non-lead free.
Littelfuse S4004DS2RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 2.5A |
| Hold Current | 6mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.