
The S4006V is a silicon controlled rectifier with a current rating of 3.8A and a maximum operating temperature of 125°C. It is packaged in a TO-251-3 package and is mounted through a hole. The device is RoHS compliant and has a DC rated voltage of 400V. It is available in a bulk packaging quantity of 1000 units. The S4006V is suitable for use in a variety of applications where a high current rating and high temperature operation are required.
Sign in to ask questions about the Littelfuse S4006V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S4006V technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 3.8A |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4006V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
