
Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3
Sign in to ask questions about the Littelfuse S4008L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S4008L technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 8A |
| Height | 9.4mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.08113oz |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4008L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
