The S4012L is a silicon controlled rectifier from Littelfuse with a TO-220-3 package and through hole mount. It has a maximum operating temperature range of -40°C to 125°C and a hold current of 40mA. The device is capable of handling an RMS current of 12A. The S4012L is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Littelfuse S4012L technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 12A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.