
Silicon Controlled Rectifier, 12A I(T)RMS, 7600mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-251, VPAK-3
Sign in to ask questions about the Littelfuse S4012V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S4012V technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 7.6A |
| Hold Current | 40mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4012V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
