
The S4015L56 is a silicon controlled rectifier from Littelfuse, packaged in a RoHS compliant TO-220L 3-pin package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant, with a DC rated voltage of 400V and a current rating of 9.5A. It can handle a maximum RMS current of 15A and has a hold current of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse S4015L56 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Current Rating | 9.5A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4015L56 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
