
The S4016NRP is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 16A and a hold current of 40mA. The device is packaged in a TO-263-3 plastic case and is surface mountable. The S4016NRP is RoHS compliant and has a DC rated voltage of 400V.
Littelfuse S4016NRP technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 16A |
| Height | 4.78mm |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.056438oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4016NRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
