
The S401E is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a current rating of 1A and a hold current of 30mA. The device is packaged in a TO-92 package and is mounted through a hole. The S401E is RoHS compliant and has a lead-free construction.
Sign in to ask questions about the Littelfuse S401E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S401E technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Height | 4.98mm |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Length | 4.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.016oz |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S401E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
