
The S4025L is a silicon controlled rectifier (SCR) packaged in a TO-220L 3-pin configuration. It has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant. The device can handle a maximum repetitive reverse voltage of 400V and a DC rated voltage of 400V. It has a current rating of 25A and a hold current of 50mA.
Littelfuse S4025L technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Height | 9.4mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.08113oz |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4025L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
