High-performance Silicon Controlled Rectifier (SCR) with 25A RMS current handling and 400V blocking voltage (VDRM/VRRM). Features a 50mA hold current and operates across a wide temperature range from -40°C to 125°C. Designed for through-hole mounting in a TO-220AB package, this RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Littelfuse S4025LTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S4025LTP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4025LTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
