
Silicon Controlled Rectifier, 55A I(T)RMS, 35000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-218AC, ROHS COMPLIANT, PLASTIC PACKAGE-3
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse S4055MTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-218 |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 55A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4055MTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
