
The S4070WTP is a silicon controlled rectifier with a current rating of 45A and a maximum operating temperature of 125°C. It is available in a FLANGE MOUNT, R-PSFM-D3 package and is compliant with RoHS regulations. The device has a width of 4.78mm and can withstand a minimum operating temperature of -40°C. It is packaged in quantities of 250 and comes in a rail/tube packaging. The S4070WTP has a hold current of 80mA and an RMS current of 70A.
Littelfuse S4070WTP technical specifications.
| Current Rating | 45A |
| Height | 12.62mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 70A |
| RoHS Compliant | Yes |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4070WTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
