Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, SOT-223, 4 PIN
Sign in to ask questions about the Littelfuse S4X8TSRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S4X8TSRP technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 800mA |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S4X8TSRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.