
The S6004DS2RP is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a current rating of 2.5A and a hold current of 6mA. The device is lead free and RoHS compliant. It is available in a surface mount package with a package quantity of 2500 units per reel. The S6004DS2RP is suitable for use in a variety of applications requiring high current handling and reliable operation.
Sign in to ask questions about the Littelfuse S6004DS2RP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S6004DS2RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 2.5A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6004DS2RP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
