
The S6006DS2TP is a surface mount silicon controlled rectifier from Littelfuse, packaged in a TO-252-3 small outline R-PSSO-G2 package. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant, with a DC rated voltage of 600V and an RMS current of 6A. It can handle a current rating of 3.8A and a hold current of 6mA.
Littelfuse S6006DS2TP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 3.8A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6006DS2TP to view detailed technical specifications.
No datasheet is available for this part.