The S6010VS2TP is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a current rating of 6.4A and a hold current of 6mA. The device is lead free and RoHS compliant. It is packaged in a TO-251-3 package and is available in quantities of 750. The S6010VS2TP is suitable for use in applications where a high current rating is required.
Checking distributor stock and pricing after the page loads.
Littelfuse S6010VS2TP technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 6.4A |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |