Silicon Controlled Rectifier, 15A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Current Rating | 9.5A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |