
The S6015L53 is a silicon controlled rectifier from Littelfuse, packaged in a TO-220-3 through-hole mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It can handle a DC rated voltage of 600V and an RMS current of 15A, with a hold current of 40mA and a current rating of 9.5A.
Littelfuse S6015L53 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 9.5A |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 15A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6015L53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
