
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse S601E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S601E technical specifications.
| Package/Case | TO-92 |
| Current Rating | 640mA |
| Height | 0.196inch |
| Hold Current | 30mA |
| Length | 4.73mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Primary Type | STANDARD |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.68mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S601E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
