
The S601ERP is a silicon controlled rectifier from Littelfuse, packaged in a TO-92 cylindrical case. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is designed to handle a maximum RMS current of 1A and a hold current of 30mA. It is lead free and RoHS compliant, making it suitable for use in lead-free and RoHS-compliant applications. The S601ERP is available in a tape and reel packaging with a quantity of 2000 units.
Checking distributor stock and pricing after the page loads.
Littelfuse S601ERP technical specifications.
| Package/Case | TO-92 |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |