
The S6035J is a silicon controlled rectifier with a current rating of 22A and a DC rated voltage of 600V. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a flange mount configuration with a package type of R-PSFM-D3.
Littelfuse S6035J technical specifications.
| Current Rating | 22A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| Series | Sxx35x |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6035J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
