
The S6040R is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 25A and a hold current of 60mA. The device is packaged in a TO-220-3 package and is mounted through a hole. It is lead free and RoHS compliant, with a DC rated voltage of 600V and an RMS current of 40A.
Sign in to ask questions about the Littelfuse S6040R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S6040R technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 25A |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6040R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
