The S6040RTP is a silicon controlled rectifier from Littelfuse, packaged in a TO-220-3 flange mount. It has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant. The device can handle up to 40A RMS current and 60mA hold current. It is available in a package quantity of 500 and comes in a rail/tube packaging.
Sign in to ask questions about the Littelfuse S6040RTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S6040RTP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 60mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6040RTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.