
High-performance Silicon Controlled Rectifier (SCR) with a 65A RMS current rating and 41A continuous current. Features a 600V repetitive peak off-state voltage (VDRM) and reverse voltage (VRRM). This through-hole mounted SCR is housed in a TO-218AC plastic package, measuring 16mm in length, 4.78mm in width, and 12.62mm in height. Operates across a wide temperature range from -40°C to 125°C, with a hold current of 80mA. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse S6065KTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-218-3 |
| Current Rating | 41A |
| Height | 12.62mm |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 65A |
| RoHS Compliant | Yes |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S6065KTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
