
The S8012DTP is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 800V and a DC rated voltage of 800V. The device is available in a TO-252 package and is lead free. It is also RoHS compliant and has a package quantity of 750 units per rail/tube packaging.
Sign in to ask questions about the Littelfuse S8012DTP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S8012DTP technical specifications.
| Package/Case | TO-252 |
| Current Rating | 7.6A |
| Height | 0.295inch |
| Hold Current | 40mA |
| Lead Free | Lead Free |
| Length | 0.264inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Primary Type | STANDARD |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8012DTP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.