The S8025NRP is a silicon controlled rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 25A and a hold current of 50mA. The device is packaged in a TO-263-3 case and is surface mountable. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Littelfuse S8025NRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse S8025NRP technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 25A |
| Height | 4.78mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Weight | 0.056438oz |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse S8025NRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.